FCU900N60Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 989
Unit Price: 43,68000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 843
Unit Price: 65,72000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 753
Unit Price: 41,79000 Kč
Datasheet
N-Channel 600 V 4.5A (Tc) 52W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCU900N60Z

DigiKey Part Number
FCU900N60Z-ND
Manufacturer
Manufacturer Product Number
FCU900N60Z
Description
MOSFET N-CH 600V 4.5A IPAK
Customer Reference
Detailed Description
N-Channel 600 V 4.5A (Tc) 52W (Tc) Through Hole IPAK
Datasheet
 Datasheet
EDA/CAD Models
FCU900N60Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 2.3A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 110 978 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

110 978In Stock
Ships from Rochester Electronics, LLC