
STU7N60M2 | |
|---|---|
DigiKey Part Number | 497-13979-5-ND |
Manufacturer | |
Manufacturer Product Number | STU7N60M2 |
Description | MOSFET N-CH 600V 5A IPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 5A (Tc) 60W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STU7N60M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 271 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 (IPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 75 | 19,69893 Kč | 1 477,42 Kč |
| 150 | 17,69293 Kč | 2 653,94 Kč |
| 525 | 14,83659 Kč | 7 789,21 Kč |
| 1 050 | 13,60010 Kč | 14 280,10 Kč |
| 2 025 | 12,61021 Kč | 25 535,68 Kč |
| 5 025 | 11,48317 Kč | 57 702,93 Kč |
| 10 050 | 10,78073 Kč | 108 346,34 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

