
FCMT199N60 | |
|---|---|
DigiKey Part Number | FCMT199N60TR-ND - Tape & Reel (TR) FCMT199N60CT-ND - Cut Tape (CT) FCMT199N60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCMT199N60 |
Description | MOSFET N-CH 600V 20.2A POWER88 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20.2A (Tc) 208W (Tc) Surface Mount Power88 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 74 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2950 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package Power88 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 199mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 96,08700 Kč | 960,87 Kč |
| 100 | 69,48870 Kč | 6 948,87 Kč |
| 500 | 65,01862 Kč | 32 509,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,11969 Kč | 159 359,07 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |


