FCMT360N65S3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCMT125N65S3

DigiKey Part Number
FCMT125N65S3OSTR-ND - Tape & Reel (TR)
FCMT125N65S3OSCT-ND - Cut Tape (CT)
FCMT125N65S3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCMT125N65S3
Description
MOSFET N-CH 650V 24A 4PQFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 24A (Tc) 181W (Tc) Surface Mount 4-PQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
FCMT125N65S3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4.5V @ 590µA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1920 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
181W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-PQFN (8x8)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,27000 Kč107,27 Kč
1088,81900 Kč888,19 Kč
10074,71300 Kč7 471,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00057,97510 Kč173 925,30 Kč
Manufacturers Standard Package
Unit Price without VAT:107,27000 Kč
Unit Price with VAT:129,79670 Kč