


FCD260N65S3 | |
|---|---|
DigiKey Part Number | 488-FCD260N65S3TR-ND - Tape & Reel (TR) 488-FCD260N65S3CT-ND - Cut Tape (CT) 488-FCD260N65S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD260N65S3 |
Description | MOSFET N-CH 650V 12A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 90W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FCD260N65S3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 35,65500 Kč | 356,55 Kč |
| 100 | 24,36610 Kč | 2 436,61 Kč |
| 500 | 19,53528 Kč | 9 767,64 Kč |
| 1 000 | 18,01355 Kč | 18 013,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,23573 Kč | 38 089,32 Kč |
| 5 000 | 14,71699 Kč | 73 584,95 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |




