


S8CJHM3/I | |
|---|---|
DigiKey Part Number | 112-S8CJHM3/ITR-ND - Tape & Reel (TR) 112-S8CJHM3/ICT-ND - Cut Tape (CT) 112-S8CJHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8CJHM3/I |
Description | DIODE STANDARD 600V 8A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 985 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 79pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 20,62000 Kč | 206,20 Kč |
| 100 | 13,68650 Kč | 1 368,65 Kč |
| 500 | 10,71276 Kč | 5 356,38 Kč |
| 1 000 | 9,75546 Kč | 9 755,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 8,39464 Kč | 29 381,24 Kč |
| 7 000 | 7,80604 Kč | 54 642,28 Kč |
| 10 500 | 7,50624 Kč | 78 815,52 Kč |
| 17 500 | 7,16956 Kč | 125 467,30 Kč |
| 24 500 | 7,00283 Kč | 171 569,34 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


