N-Channel 650 V 35A (Tc) 357W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 35A (Tc) 357W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FCB110N65F

DigiKey Part Number
FCB110N65FTR-ND - Tape & Reel (TR)
FCB110N65FCT-ND - Cut Tape (CT)
FCB110N65FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCB110N65F
Description
MOSFET N-CH 650V 35A D2PAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 35A (Tc) 357W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FCB110N65F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 3.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
145 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4895 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
357W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
110mOhm @ 17.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIHB30N60E-GE3Vishay Siliconix430SIHB30N60E-GE3-ND6,12000 KčSimilar
STB37N60DM2AGSTMicroelectronics1 115497-16105-1-ND7,00000 KčSimilar
In-Stock: 651
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1174,70000 Kč174,70 Kč
10118,63900 Kč1 186,39 Kč
10086,88760 Kč8 688,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80069,34853 Kč55 478,82 Kč
Manufacturers Standard Package
Unit Price without VAT:174,70000 Kč
Unit Price with VAT:211,38700 Kč