Converter Offline Flyback Topology 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN6300AMY

DigiKey Part Number
FAN6300AMYTR-ND - Tape & Reel (TR)
FAN6300AMYCT-ND - Cut Tape (CT)
FAN6300AMYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN6300AMY
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN6300AMY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8V ~ 25V
Manufacturer
onsemi
Fault Protection
Current Limiting, Open Loop, Over Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Isolation
Isolated
Supplier Device Package
8-SOIC
Internal Switch(s)
No
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Voltage - Start Up
16 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 073
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,99300 Kč149,93 Kč
2513,51440 Kč337,86 Kč
10011,89750 Kč1 189,75 Kč
25011,12644 Kč2 781,61 Kč
50010,66236 Kč5 331,18 Kč
1 00010,35138 Kč10 351,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,58819 Kč23 970,48 Kč
5 0009,35188 Kč46 759,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč