
FAN53730UCX | |
|---|---|
DigiKey Part Number | 488-FAN53730UCXTR-ND - Tape & Reel (TR) 488-FAN53730UCXCT-ND - Cut Tape (CT) 488-FAN53730UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53730UCX |
Description | IC REG BUCK ADJ 3A 12WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.3V 1 Output 3A 12-XFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WLCSP (1.07x1.36) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 11,38700 Kč | 113,87 Kč |
| 25 | 10,22760 Kč | 255,69 Kč |
| 100 | 8,95540 Kč | 895,54 Kč |
| 250 | 8,35056 Kč | 2 087,64 Kč |
| 500 | 7,98598 Kč | 3 992,99 Kč |
| 1 000 | 7,68567 Kč | 7 685,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,10171 Kč | 21 305,13 Kč |
| 6 000 | 6,92545 Kč | 41 552,70 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

