
FAN3227TMX | |
|---|---|
DigiKey Part Number | FAN3227TMXTR-ND - Tape & Reel (TR) FAN3227TMXCT-ND - Cut Tape (CT) FAN3227TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3227TMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3227TMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,10000 Kč | 50,10 Kč |
| 10 | 31,44900 Kč | 314,49 Kč |
| 25 | 26,55680 Kč | 663,92 Kč |
| 100 | 21,02470 Kč | 2 102,47 Kč |
| 250 | 18,31012 Kč | 4 577,53 Kč |
| 500 | 16,63960 Kč | 8 319,80 Kč |
| 1 000 | 15,24041 Kč | 15 240,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,80017 Kč | 37 000,42 Kč |
| 5 000 | 14,46270 Kč | 72 313,50 Kč |
| 7 500 | 14,29368 Kč | 107 202,60 Kč |
| 12 500 | 14,10640 Kč | 176 330,00 Kč |
| Unit Price without VAT: | 50,10000 Kč |
|---|---|
| Unit Price with VAT: | 60,62100 Kč |











