
FAN3100CSX | |
|---|---|
DigiKey Part Number | FAN3100CSXTR-ND - Tape & Reel (TR) FAN3100CSXCT-ND - Cut Tape (CT) FAN3100CSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3100CSX |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FAN3100CSX Models |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 13ns, 9ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SC-74A, SOT-753 |
Number of Drivers 1 | Supplier Device Package SOT-23-5 |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 25 | 12,82560 Kč | 320,64 Kč |
| 100 | 11,28010 Kč | 1 128,01 Kč |
| 250 | 10,54436 Kč | 2 636,09 Kč |
| 500 | 10,10004 Kč | 5 050,02 Kč |
| 1 000 | 9,78255 Kč | 9 782,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,01220 Kč | 27 036,60 Kč |
| 6 000 | 8,79760 Kč | 52 785,60 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |



