
FAN2001MPX | |
|---|---|
DigiKey Part Number | FAN2001MPXTR-ND - Tape & Reel (TR) FAN2001MPXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN2001MPX |
Description | IC REG BUCK ADJ 1A 6MLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | FAN2001MPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-MLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,21600 Kč | 302,16 Kč |
| 25 | 27,51560 Kč | 687,89 Kč |
| 100 | 24,54670 Kč | 2 454,67 Kč |
| 250 | 23,13224 Kč | 5 783,06 Kč |
| 500 | 22,27972 Kč | 11 139,86 Kč |
| 1 000 | 21,57796 Kč | 21 577,96 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

