
FAD7171MX | |
|---|---|
DigiKey Part Number | 488-FAD7171MXTR-ND - Tape & Reel (TR) 488-FAD7171MXCT-ND - Cut Tape (CT) 488-FAD7171MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAD7171MX |
Description | 600 V4A HIGH SIDE GATE DRIVER IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 4A, 4A |
Manufacturer onsemi | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Active | Rise / Fall Time (Typ) 11ns, 12ns |
Driven Configuration High-Side | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Single | Grade Automotive |
Number of Drivers 1 | Qualification AEC-Q100 |
Gate Type MOSFET (N-Channel) | Mounting Type Surface Mount |
Voltage - Supply 10V ~ 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Logic Voltage - VIL, VIH 0.8V, 1.8V | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,39400 Kč | 263,94 Kč |
| 25 | 23,97960 Kč | 599,49 Kč |
| 100 | 21,33190 Kč | 2 133,19 Kč |
| 250 | 20,06988 Kč | 5 017,47 Kč |
| 500 | 19,30892 Kč | 9 654,46 Kč |
| 1 000 | 19,20225 Kč | 19 202,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,49637 Kč | 43 740,92 Kč |
| 5 000 | 17,10946 Kč | 85 547,30 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |


