
ESDM2032MX4T5G | |
|---|---|
DigiKey Part Number | 488-ESDM2032MX4T5GTR-ND - Tape & Reel (TR) 488-ESDM2032MX4T5GCT-ND - Cut Tape (CT) 488-ESDM2032MX4T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDM2032MX4T5G |
Description | TVS DIODE 3.3VWM 5.2VC 2DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.2V Clamp 16A Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.7V | |
Voltage - Clamping (Max) @ Ipp | 5.2V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 2,32450 Kč | 232,45 Kč |
| 500 | 1,95492 Kč | 977,46 Kč |
| 1 000 | 1,38587 Kč | 1 385,87 Kč |
| 2 000 | 1,31700 Kč | 2 634,00 Kč |
| 5 000 | 1,15237 Kč | 5 761,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,02890 Kč | 10 289,00 Kč |
| 20 000 | 0,73493 Kč | 14 698,60 Kč |
| 30 000 | 0,72260 Kč | 21 678,00 Kč |
| 50 000 | 0,66406 Kč | 33 203,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |







