
ESD7181MUT5G | |
|---|---|
DigiKey Part Number | ESD7181MUT5GOSTR-ND - Tape & Reel (TR) ESD7181MUT5GOSCT-ND - Cut Tape (CT) ESD7181MUT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7181MUT5G |
Description | TVS DIODE 18.5VWM 35VC 2X3DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.5V (Max) | |
Voltage - Breakdown (Min) | 20.5V | |
Voltage - Clamping (Max) @ Ipp | 35V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 100 | 3,46260 Kč | 346,26 Kč |
| 500 | 2,57730 Kč | 1 288,65 Kč |
| 1 000 | 2,29088 Kč | 2 290,88 Kč |
| 2 000 | 2,04951 Kč | 4 099,02 Kč |
| 5 000 | 1,78769 Kč | 8 938,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,50526 Kč | 15 052,60 Kč |
| 20 000 | 1,37905 Kč | 27 581,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



