
EMT1DXV6T5G | |
|---|---|
DigiKey Part Number | EMT1DXV6T5GOSTR-ND - Tape & Reel (TR) EMT1DXV6T5GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMT1DXV6T5G |
Description | TRANS 2PNP 60V 100MA SOT-563 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 100mA 140MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | EMT1DXV6T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer onsemi | Power - Max 500mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 140MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMT1DXV6T1G | onsemi | 243 | EMT1DXV6T1GOSCT-ND | 1,61000 Kč | MFR Recommended |
| BCM857BV,115 | Nexperia USA Inc. | 5 411 | 1727-5459-1-ND | 1,93000 Kč | Similar |
| MMDT2907V-7 | Diodes Incorporated | 5 297 | MMDT2907VDICT-ND | 1,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

