
ECH8661-TL-H | |
|---|---|
DigiKey Part Number | ECH8661-TL-HOSTR-ND - Tape & Reel (TR) ECH8661-TL-HOSCT-ND - Cut Tape (CT) ECH8661-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8661-TL-H |
Description | MOSFET N/P-CH 30V 7A/5.5A 8ECH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A, 5.5A 1.5W Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8661-TL-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7A, 5.5A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 11.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 710pF @ 10V | |
Power - Max | 1.5W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-ECH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 100 | 11,62870 Kč | 1 162,87 Kč |
| 500 | 9,07072 Kč | 4 535,36 Kč |
| 1 000 | 8,24717 Kč | 8 247,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,20126 Kč | 21 603,78 Kč |
| 6 000 | 6,67481 Kč | 40 048,86 Kč |
| 9 000 | 6,40663 Kč | 57 659,67 Kč |
| 15 000 | 6,27053 Kč | 94 057,95 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


