
ECH8660-TL-H | |
|---|---|
DigiKey Part Number | ECH8660-TL-HOSTR-ND - Tape & Reel (TR) ECH8660-TL-HOSCT-ND - Cut Tape (CT) ECH8660-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8660-TL-H |
Description | MOSFET N/P-CH 30V 4.5A 8ECH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A 1.5W Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8660-TL-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 4.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 240pF @ 10V | |
Power - Max | 1.5W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-ECH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 100 | 9,08370 Kč | 908,37 Kč |
| 500 | 7,01754 Kč | 3 508,77 Kč |
| 1 000 | 6,35148 Kč | 6 351,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,50561 Kč | 16 516,83 Kč |
| 6 000 | 5,07959 Kč | 30 477,54 Kč |
| 9 000 | 4,86258 Kč | 43 763,22 Kč |
| 15 000 | 4,61879 Kč | 69 281,85 Kč |
| 21 000 | 4,55657 Kč | 95 687,97 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


