
ECH8657-TL-H | |
|---|---|
DigiKey Part Number | ECH8657-TL-HOSTR-ND - Tape & Reel (TR) ECH8657-TL-HOSCT-ND - Cut Tape (CT) ECH8657-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8657-TL-H |
Description | MOSFET 2N-CH 35V 4.5A 8ECH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 35V 4.5A 1.5W Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8657-TL-H Models |
Category | Rds On (Max) @ Id, Vgs 59mOhm @ 2A, 10V |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 4.5nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 230pF @ 20V |
Part Status Active | Power - Max 1.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 35V | Supplier Device Package 8-ECH |
Current - Continuous Drain (Id) @ 25°C 4.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 100 | 9,39030 Kč | 939,03 Kč |
| 500 | 7,24472 Kč | 3 622,36 Kč |
| 1 000 | 6,55327 Kč | 6 553,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,30339 Kč | 15 910,17 Kč |
| 6 000 | 4,88988 Kč | 29 339,28 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


