Parametric Equivalent

PNS40010AERX | |
|---|---|
DigiKey Part Number | 1727-PNS40010AERXTR-ND - Tape & Reel (TR) 1727-PNS40010AERXCT-ND - Cut Tape (CT) 1727-PNS40010AERXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNS40010AERX |
Description | DIODE STANDARD 400V 1A SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123W |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNS40010AER-QX | Nexperia USA Inc. | 0 | 1727-PNS40010AER-QXTR-ND | 1,38573 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 100 | 2,64150 Kč | 264,15 Kč |
| 500 | 1,95030 Kč | 975,15 Kč |
| 1 000 | 1,72604 Kč | 1 726,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44053 Kč | 4 321,59 Kč |
| 6 000 | 1,29645 Kč | 7 778,70 Kč |
| 9 000 | 1,22295 Kč | 11 006,55 Kč |
| 15 000 | 1,14030 Kč | 17 104,50 Kč |
| 21 000 | 1,09133 Kč | 22 917,93 Kč |
| 30 000 | 1,04371 Kč | 31 311,30 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



