
DTC124EM3T5G | |
|---|---|
DigiKey Part Number | 488-DTC124EM3T5GTR-ND - Tape & Reel (TR) 488-DTC124EM3T5GCT-ND - Cut Tape (CT) 488-DTC124EM3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124EM3T5G |
Description | TRANS PREBIAS NPN 50V SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124EM3T5G Models |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 260 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package SOT-723 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC024EMT2L | Rohm Semiconductor | 7 894 | DTC024EMT2LCT-ND | 4,59000 Kč | Direct |
| DTC124EMT2L | Rohm Semiconductor | 1 892 | DTC124EMT2LCT-ND | 8,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,27400 Kč | 32,74 Kč |
| 100 | 2,03550 Kč | 203,55 Kč |
| 500 | 1,49326 Kč | 746,63 Kč |
| 1 000 | 1,31702 Kč | 1 317,02 Kč |
| 2 000 | 1,16833 Kč | 2 336,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,88422 Kč | 7 073,76 Kč |
| 16 000 | 0,80025 Kč | 12 804,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

