
DTC024EMT2L | |
|---|---|
DigiKey Part Number | DTC024EMT2LTR-ND - Tape & Reel (TR) DTC024EMT2LCT-ND - Cut Tape (CT) DTC024EMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC024EMT2L |
Description | TRANS PREBIAS NPN 50V VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC024EMT2L Models |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer Rohm Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 30 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VMT3 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,83600 Kč | 28,36 Kč |
| 100 | 1,75810 Kč | 175,81 Kč |
| 500 | 1,28470 Kč | 642,35 Kč |
| 1 000 | 1,13079 Kč | 1 130,79 Kč |
| 2 000 | 1,00086 Kč | 2 001,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,75356 Kč | 6 028,48 Kč |
| 16 000 | 0,68012 Kč | 10 881,92 Kč |
| 24 000 | 0,64266 Kč | 15 423,84 Kč |
| 40 000 | 0,60055 Kč | 24 022,00 Kč |
| 56 000 | 0,57560 Kč | 32 233,60 Kč |
| 80 000 | 0,55134 Kč | 44 107,20 Kč |
| 200 000 | 0,49810 Kč | 99 620,00 Kč |
| 400 000 | 0,46925 Kč | 187 700,00 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

