Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC124EET1G

DigiKey Part Number
DTC124EET1GOSTR-ND - Tape & Reel (TR)
DTC124EET1GOSCT-ND - Cut Tape (CT)
DTC124EET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC124EET1G
Description
TRANS PREBIAS NPN 50V 0.1A SC75
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
DTC124EET1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
22 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-75, SOT-416
Resistors Included
R1 and R2
Supplier Device Package
SC-75, SOT-416
Resistor - Base (R1)
22 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC143EETLRohm Semiconductor60 929DTC143EETLCT-ND7,09000 KčSimilar
DTD543EETLRohm Semiconductor2 712DTD543EETLCT-ND10,22000 KčSimilar
In-Stock: 9 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,37800 Kč23,78 Kč
1001,46610 Kč146,61 Kč
5001,06530 Kč532,65 Kč
1 0000,93537 Kč935,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,72598 Kč2 177,94 Kč
6 0000,64683 Kč3 880,98 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč