Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTA144EET1G | |
|---|---|
DigiKey Part Number | DTA144EET1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA144EET1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTA144EET1G Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SC-75, SOT-416 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2113LT1G | onsemi | 5 595 | MMUN2113LT1GOSCT-ND | 3,57000 Kč | Similar |
| DDTA144EE-7 | Diodes Incorporated | 8 048 | 1034-DDTA144EE-7CT-ND | 10,50000 Kč | Similar |
| DDTA144EE-7-F | Diodes Incorporated | 3 100 | 31-DDTA144EE-7-FCT-ND | 6,09000 Kč | Similar |
| DDTA144GE-7-F | Diodes Incorporated | 6 000 | DDTA144GE-FDICT-ND | 1,19325 Kč | Similar |
| DDTA144GUA-7-F | Diodes Incorporated | 6 000 | DDTA144GUA-FDICT-ND | 0,92188 Kč | Similar |







