Bridge Rectifier Single Phase Standard 50 V Surface Mount 4-SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF005S1

DigiKey Part Number
DF005S1TR-ND - Tape & Reel (TR)
DF005S1CT-ND - Cut Tape (CT)
DF005S1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF005S1
Description
BRIDGE RECT 1PHASE 50V 1A 4-SDIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Surface Mount 4-SDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
3 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1011,88500 Kč118,85 Kč
Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1011,88500 Kč118,85 Kč
1007,71470 Kč771,47 Kč
5005,92228 Kč2 961,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč