Bridge Rectifier Single Phase Standard 50 V Surface Mount DF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF005S

DigiKey Part Number
DF005SDI-ND
Manufacturer
Manufacturer Product Number
DF005S
Description
BRIDGE RECT 1PHASE 50V 1A DF-S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Surface Mount DF-S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Tube
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
DF-S
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Factory Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
5012,80460 Kč640,23 Kč
10011,36410 Kč1 136,41 Kč
15010,62780 Kč1 594,17 Kč
2509,79852 Kč2 449,63 Kč
3509,30691 Kč3 257,42 Kč
5008,82882 Kč4 414,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,80460 Kč
Unit Price with VAT:15,49357 Kč