
DAN222T1G | |
|---|---|
DigiKey Part Number | DAN222T1GOSTR-ND - Tape & Reel (TR) DAN222T1GOSCT-ND - Cut Tape (CT) DAN222T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN222T1G |
Description | DIODE ARRAY GP 80V 100MA SC75 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DAN222T1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-75, SOT-416 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SC-75, SOT-416 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70TB_R1_00001 | Panjit International Inc. | 2 360 | 3757-BAV70TB_R1_00001CT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,36910 Kč | 136,91 Kč |
| 500 | 0,99278 Kč | 496,39 Kč |
| 1 000 | 0,87079 Kč | 870,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66172 Kč | 1 985,16 Kč |
| 6 000 | 0,58864 Kč | 3 531,84 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

