CPH3448-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11 393
Unit Price: 16,80000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 40 643
Unit Price: 10,92000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 14 837
Unit Price: 10,29000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 16 201
Unit Price: 10,92000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 27 228
Unit Price: 10,92000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 87 455
Unit Price: 9,87000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 64 365
Unit Price: 16,17000 Kč
Datasheet
N-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3448-TL-H

DigiKey Part Number
CPH3448-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH3448-TL-H
Description
MOSFET N-CH 30V 4A 3CPH
Customer Reference
Detailed Description
N-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount 3-CPH
EDA/CAD Models
CPH3448-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
50mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-CPH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes