CPH3216-TL-EX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 5,81583 Kč

Parametric Equivalent


onsemi
In Stock: 852
Unit Price: 13,89000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 14,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 619 325
Unit Price: 5,68000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 156
Unit Price: 13,89000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,05216 Kč
Datasheet
TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3216-TL-EX

DigiKey Part Number
CPH3216-TL-EX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH3216-TL-EX
Description
TRANS NPN 50V 1A 3-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 1 A 420MHz 900 mW Surface Mount 3-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH3216-TL-EX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
190mV @ 10mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
900 mW
Frequency - Transition
420MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.