CM1293A-02SO is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 44 005
Unit Price: 32,13000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 11 989
Unit Price: 34,44000 Kč
Datasheet
9.9V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1293A-02SO

DigiKey Part Number
CM1293A-02SOOSTR-ND - Tape & Reel (TR)
CM1293A-02SOOSCT-ND - Cut Tape (CT)
CM1293A-02SOOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM1293A-02SO
Description
TVS DIODE 3.3VWM 9.9VC SC74
Customer Reference
Detailed Description
9.9V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
CM1293A-02SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
9.9V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes