CM1223-04SO is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 7 776
Unit Price: 0,60000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 89 460
Unit Price: 0,42000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,59000 Kč
Datasheet
8.8V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1223-04SO

DigiKey Part Number
CM1223-04SO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM1223-04SO
Description
TVS DIODE 3.3VWM 8.8VC SOT23-6
Customer Reference
Detailed Description
8.8V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
8.8V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes