
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 6.1V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 6.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 7pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 817 | 3,57850 Kč | 6 502,13 Kč |
| Unit Price without VAT: | 3,57850 Kč |
|---|---|
| Unit Price with VAT: | 4,32999 Kč |


