Similar
Similar

CM1213A-01SO | |
|---|---|
DigiKey Part Number | CM1213A-01SOOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM1213A-01SO |
Description | TVS DIODE 3.3VWM 10VC SOT233 |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | CM1213A-01SO Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Reverse Standoff (Typ) 3.3V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10V (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D1213A-01SO-7 | Diodes Incorporated | 0 | D1213A-01SO-7DICT-ND | 8,55000 Kč | Similar |
| DRTR5V0U1SO-7 | Diodes Incorporated | 2 797 | DRTR5V0U1SO-7DICT-ND | 7,09000 Kč | Similar |


