
DRTR5V0U1SO-7 | |
|---|---|
DigiKey Part Number | DRTR5V0U1SO-7DITR-ND - Tape & Reel (TR) DRTR5V0U1SO-7DICT-ND - Cut Tape (CT) DRTR5V0U1SO-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRTR5V0U1SO-7 |
Description | TVS DIODE 5.5VWM SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRTR5V0U1SO-7 Models |
Category | Applications HDMI |
Mfr | Capacitance @ Frequency 1pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Power Line Protection Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,29600 Kč | 42,96 Kč |
| 100 | 2,68830 Kč | 268,83 Kč |
| 500 | 1,98502 Kč | 992,51 Kč |
| 1 000 | 1,75770 Kč | 1 757,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46795 Kč | 4 403,85 Kč |
| 6 000 | 1,32165 Kč | 7 929,90 Kč |
| 9 000 | 1,24707 Kč | 11 223,63 Kč |
| 15 000 | 1,16317 Kč | 17 447,55 Kč |
| 21 000 | 1,11347 Kč | 23 382,87 Kč |
| 30 000 | 1,06515 Kč | 31 954,50 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |




