CD4047BCM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 657
Unit Price: 21,63824 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 869
Unit Price: 14,31000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 700
Unit Price: 17,26897 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 500
Unit Price: 23,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 26 482
Unit Price: 19,35000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,65000 Kč
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4047BCM

DigiKey Part Number
CD4047BCM-ND
Manufacturer
Manufacturer Product Number
CD4047BCM
Description
IC AMV 1-CIR 80-NS 14-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 80 ns 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Astable, Monostable
Independent Circuits
1
Schmitt Trigger Input
No
Propagation Delay
80 ns
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3 V ~ 15 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types