Similar
Similar
Similar
Similar
Similar
Similar
Similar

CD4013BCM | |
|---|---|
DigiKey Part Number | CD4013BCM-ND |
Manufacturer | |
Manufacturer Product Number | CD4013BCM |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4013BCM Models |
Category | Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tube | Voltage - Supply 3V ~ 15V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 15.5 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14013BDG | onsemi | 2 564 | MC14013BDGOS-ND | 11,55000 Kč | Similar |
| MC14013BDR2G | onsemi | 22 066 | MC14013BDR2GOSCT-ND | 10,29000 Kč | Similar |
| NLV14013BDR2G | onsemi | 7 500 | 488-NLV14013BDR2GCT-ND | 10,08000 Kč | Similar |
| CD4013BM | Texas Instruments | 4 569 | 296-12972-5-ND | 23,10000 Kč | Similar |
| CD4013BM96 | Texas Instruments | 26 344 | 296-24347-1-ND | 9,66000 Kč | Similar |






