
CAV4109V-GT2 | |
|---|---|
DigiKey Part Number | CAV4109V-GT2OSTR-ND - Tape & Reel (TR) CAV4109V-GT2OSCT-ND - Cut Tape (CT) CAV4109V-GT2OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV4109V-GT2 |
Description | IC LED DRVR LIN PWM 175MA 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 175mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV4109V-GT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 25V | |
Current - Output / Channel | 175mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 13,43000 Kč | 134,30 Kč |
| 25 | 12,09960 Kč | 302,49 Kč |
| 100 | 10,63240 Kč | 1 063,24 Kč |
| 250 | 9,93476 Kč | 2 483,69 Kč |
| 500 | 9,51418 Kč | 4 757,09 Kč |
| 1 000 | 9,16791 Kč | 9 167,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,73996 Kč | 26 219,88 Kč |
| 6 000 | 8,53065 Kč | 51 183,90 Kč |
| 9 000 | 8,42585 Kč | 75 832,65 Kč |
| 15 000 | 8,30968 Kč | 124 645,20 Kč |
| 21 000 | 8,24179 Kč | 173 077,59 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |



