
CAT4104V-GT3 | |
|---|---|
DigiKey Part Number | CAT4104V-GT3OSTR-ND - Tape & Reel (TR) CAT4104V-GT3OSCT-ND - Cut Tape (CT) CAT4104V-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT4104V-GT3 |
Description | IC LED DRVR LIN PWM 175MA 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 175mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT4104V-GT3 Models |
Category | Voltage - Output 25V |
Manufacturer onsemi | Current - Output / Channel 175mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight, Lighting |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply (Min) 3V | Supplier Device Package 8-SOIC |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 25 | 11,97720 Kč | 299,43 Kč |
| 100 | 10,52210 Kč | 1 052,21 Kč |
| 250 | 9,82792 Kč | 2 456,98 Kč |
| 500 | 9,40878 Kč | 4 704,39 Kč |
| 1 000 | 9,08541 Kč | 9 085,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,38688 Kč | 25 160,64 Kč |
| 6 000 | 8,18460 Kč | 49 107,60 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |



