
CAV25M01YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25M01YE-GT3TR-ND - Tape & Reel (TR) 488-CAV25M01YE-GT3CT-ND - Cut Tape (CT) 488-CAV25M01YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25M01YE-GT3 |
Description | IC EEPROM 1MBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV25M01YE-GT3 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95M01-DWDW3TP/K | STMicroelectronics | 4 165 | 497-14463-1-ND | 2,90000 Kč | Similar |
| M95M01-DWDW4TP/K | STMicroelectronics | 9 852 | 497-14464-1-ND | 3,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 28,88500 Kč | 288,85 Kč |
| 25 | 28,07160 Kč | 701,79 Kč |
| 50 | 27,45420 Kč | 1 372,71 Kč |
| 100 | 26,83690 Kč | 2 683,69 Kč |
| 250 | 26,01432 Kč | 6 503,58 Kč |
| 500 | 25,39408 Kč | 12 697,04 Kč |
| 1 000 | 24,77696 Kč | 24 776,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,04844 Kč | 57 145,32 Kč |
| 6 000 | 18,56890 Kč | 111 413,40 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

