EEPROM Memory IC 1Mbit SPI 16 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95M01-DWDW4TP/K

DigiKey Part Number
497-14464-2-ND - Tape & Reel (TR)
497-14464-1-ND - Cut Tape (CT)
497-14464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95M01-DWDW4TP/K
Description
IC EEPROM 1MBIT SPI 16MHZ 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit SPI 16 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95M01-DWDW4TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
16 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 145°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
128K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,21000 Kč83,21 Kč
1077,58200 Kč775,82 Kč
2575,30520 Kč1 882,63 Kč
5073,57400 Kč3 678,70 Kč
10071,84090 Kč7 184,09 Kč
25069,56228 Kč17 390,57 Kč
50067,85254 Kč33 926,27 Kč
1 00066,16157 Kč66 161,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00062,85697 Kč251 427,88 Kč
Manufacturers Standard Package
Unit Price without VAT:83,21000 Kč
Unit Price with VAT:100,68410 Kč