
CAV25256YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25256YE-GT3TR-ND - Tape & Reel (TR) 488-CAV25256YE-GT3CT-ND - Cut Tape (CT) 488-CAV25256YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25256YE-GT3 |
Description | IC EEPROM 256KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV25256YE-GT3 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 32K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256-E/ST | Microchip Technology | 41 | 25AA256-E/ST-ND | 36,54000 Kč | Similar |
| 25AA256-I/ST | Microchip Technology | 1 133 | 25AA256-I/ST-ND | 34,44000 Kč | Similar |
| 25AA256T-I/ST | Microchip Technology | 1 069 | 25AA256T-I/STCT-ND | 37,59000 Kč | Similar |
| 25LC256-E/ST | Microchip Technology | 3 054 | 25LC256-E/ST-ND | 36,54000 Kč | Similar |
| 25LC256-I/ST | Microchip Technology | 2 095 | 25LC256-I/ST-ND | 34,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 22,84600 Kč | 228,46 Kč |
| 25 | 22,22440 Kč | 555,61 Kč |
| 50 | 21,74140 Kč | 1 087,07 Kč |
| 100 | 21,25840 Kč | 2 125,84 Kč |
| 250 | 20,61332 Kč | 5 153,33 Kč |
| 500 | 20,12616 Kč | 10 063,08 Kč |
| 1 000 | 19,64069 Kč | 19 640,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,10309 Kč | 45 309,27 Kč |
| 6 000 | 14,72457 Kč | 88 347,42 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

