EEPROM Memory IC 256Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV25256YE-GT3

DigiKey Part Number
488-CAV25256YE-GT3TR-ND - Tape & Reel (TR)
488-CAV25256YE-GT3CT-ND - Cut Tape (CT)
488-CAV25256YE-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV25256YE-GT3
Description
IC EEPROM 256KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAV25256YE-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
10 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
32K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA256-E/STMicrochip Technology4125AA256-E/ST-ND36,54000 KčSimilar
25AA256-I/STMicrochip Technology1 13325AA256-I/ST-ND34,44000 KčSimilar
25AA256T-I/STMicrochip Technology1 06925AA256T-I/STCT-ND37,59000 KčSimilar
25LC256-E/STMicrochip Technology3 05425LC256-E/ST-ND36,54000 KčSimilar
25LC256-I/STMicrochip Technology2 09525LC256-I/ST-ND34,44000 KčSimilar
In-Stock: 2 544
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1022,84600 Kč228,46 Kč
2522,22440 Kč555,61 Kč
5021,74140 Kč1 087,07 Kč
10021,25840 Kč2 125,84 Kč
25020,61332 Kč5 153,33 Kč
50020,12616 Kč10 063,08 Kč
1 00019,64069 Kč19 640,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,10309 Kč45 309,27 Kč
6 00014,72457 Kč88 347,42 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč