
CAV25256VE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25256VE-GT3TR-ND - Tape & Reel (TR) 488-CAV25256VE-GT3CT-ND - Cut Tape (CT) 488-CAV25256VE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25256VE-GT3 |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV25256VE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 25 | 19,95640 Kč | 498,91 Kč |
| 50 | 19,52400 Kč | 976,20 Kč |
| 100 | 19,08930 Kč | 1 908,93 Kč |
| 250 | 18,51436 Kč | 4 628,59 Kč |
| 500 | 18,07844 Kč | 9 039,22 Kč |
| 1 000 | 17,64378 Kč | 17 643,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,56905 Kč | 40 707,15 Kč |
| 6 000 | 13,22962 Kč | 79 377,72 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


