
CAT5171TBI-50GT3 | |
|---|---|
DigiKey Part Number | CAT5171TBI-50GT3OSTR-ND - Tape & Reel (TR) CAT5171TBI-50GT3OSCT-ND - Cut Tape (CT) CAT5171TBI-50GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT5171TBI-50GT3 |
Description | IC DIG POT 50K SOT-23-8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | CAT5171TBI-50GT3 Models |
Category | Memory Type Volatile |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) ±100ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package SOT-23-8 |
Number of Circuits 1 | Package / Case SOT-23-8 |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 50 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 12,38800 Kč | 123,88 Kč |
| 25 | 11,15360 Kč | 278,84 Kč |
| 100 | 9,78540 Kč | 978,54 Kč |
| 250 | 9,13304 Kč | 2 283,26 Kč |
| 500 | 8,73970 Kč | 4 369,85 Kč |
| 1 000 | 8,41582 Kč | 8 415,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,78244 Kč | 23 347,32 Kč |
| 6 000 | 7,59241 Kč | 45 554,46 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |











