
CAT25M01XI-T2 | |
|---|---|
DigiKey Part Number | 488-CAT25M01XI-T2TR-ND - Tape & Reel (TR) 488-CAT25M01XI-T2CT-ND - Cut Tape (CT) 488-CAT25M01XI-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25M01XI-T2 |
Description | IC EEPROM 1MBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25M01XI-T2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT25M01VI-GT3 | onsemi | 11 152 | CAT25M01VI-GT3OSCT-ND | 27,72000 Kč | Similar |
| 25AA1024T-I/SM | Microchip Technology | 3 708 | 25AA1024T-I/SMCT-ND | 94,07000 Kč | Similar |
| 25LC1024-E/SM | Microchip Technology | 198 | 25LC1024-E/SM-ND | 87,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 30,48900 Kč | 304,89 Kč |
| 25 | 29,64920 Kč | 741,23 Kč |
| 50 | 28,99400 Kč | 1 449,70 Kč |
| 100 | 28,33890 Kč | 2 833,89 Kč |
| 250 | 27,46960 Kč | 6 867,40 Kč |
| 500 | 26,81360 Kč | 13 406,80 Kč |
| 1 000 | 26,16078 Kč | 26 160,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,41132 Kč | 40 822,64 Kč |
| 4 000 | 19,90012 Kč | 79 600,48 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

