EEPROM Memory IC 1Mbit SPI 20 MHz 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA1024T-I/SM

DigiKey Part Number
25AA1024T-I/SMTR-ND - Tape & Reel (TR)
25AA1024T-I/SMCT-ND - Cut Tape (CT)
25AA1024T-I/SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25AA1024T-I/SM
Description
IC EEPROM 1MBIT SPI 20MHZ 8SOIJ
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit SPI 20 MHz 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
25AA1024T-I/SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIJ
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT25M01VI-GT3onsemi11 152CAT25M01VI-GT3OSCT-ND27,72000 KčSimilar
CAT25M01XI-T2onsemi990488-CAT25M01XI-T2CT-ND32,55000 KčSimilar
In-Stock: 3 708
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,07000 Kč94,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10086,13380 Kč180 880,98 Kč
Manufacturers Standard Package
Unit Price without VAT:94,07000 Kč
Unit Price with VAT:113,82470 Kč