CAT25640HU4I-GT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25640HU4I-GT3

DigiKey Part Number
CAT25640HU4I-GT3OSTR-ND - Tape & Reel (TR)
CAT25640HU4I-GT3OSCT-ND - Cut Tape (CT)
CAT25640HU4I-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT25640HU4I-GT3
Description
IC EEPROM 64KBIT SPI 10MHZ 8UDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 10 MHz 8-UDFN-EP (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT25640HU4I-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN-EP (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
1013,30400 Kč133,04 Kč
2512,95000 Kč323,75 Kč
5012,67640 Kč633,82 Kč
10012,39850 Kč1 239,85 Kč
25012,02964 Kč3 007,41 Kč
50011,75054 Kč5 875,27 Kč
1 00011,47141 Kč11 471,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,59312 Kč28 779,36 Kč
6 0009,35494 Kč56 129,64 Kč
9 0009,21698 Kč82 952,82 Kč
15 0009,04502 Kč135 675,30 Kč
21 0008,93299 Kč187 592,79 Kč
Manufacturers Standard Package
Unit Price without VAT:14,10000 Kč
Unit Price with VAT:17,06100 Kč