
CAT25256HU4I-GT3 | |
|---|---|
DigiKey Part Number | CAT25256HU4I-GT3OSTR-ND - Tape & Reel (TR) CAT25256HU4I-GT3OSCT-ND - Cut Tape (CT) CAT25256HU4I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25256HU4I-GT3 |
Description | IC EEPROM 256KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT25256HU4I-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN-EP (2x3) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95256-DFMC6TG | STMicroelectronics | 2 448 | 497-15775-1-ND | 21,63000 Kč | Similar |
| M95256-RMC6TG | STMicroelectronics | 17 223 | 497-19292-1-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 16,18900 Kč | 161,89 Kč |
| 25 | 15,74840 Kč | 393,71 Kč |
| 50 | 15,41260 Kč | 770,63 Kč |
| 100 | 15,07450 Kč | 1 507,45 Kč |
| 250 | 14,62468 Kč | 3 656,17 Kč |
| 500 | 14,28368 Kč | 7 141,84 Kč |
| 1 000 | 13,94309 Kč | 13 943,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,72578 Kč | 32 177,34 Kč |
| 6 000 | 10,45875 Kč | 62 752,50 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

