
M95256-DFMC6TG | |
|---|---|
DigiKey Part Number | 497-15775-2-ND - Tape & Reel (TR) 497-15775-1-ND - Cut Tape (CT) 497-15775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-DFMC6TG |
Description | IC EEPROM 256KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95256-DFMC6TG Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UFDFPN (2x3) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 25 | 19,81360 Kč | 495,34 Kč |
| 50 | 19,38540 Kč | 969,27 Kč |
| 100 | 18,95280 Kč | 1 895,28 Kč |
| 250 | 18,38164 Kč | 4 595,41 Kč |
| 500 | 17,94910 Kč | 8 974,55 Kč |
| 1 000 | 17,51779 Kč | 17 517,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,52946 Kč | 82 647,30 Kč |
| 10 000 | 16,11290 Kč | 161 129,00 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

