
CAT25128VP2I-GT3 | |
|---|---|
DigiKey Part Number | CAT25128VP2I-GT3OSTR-ND - Tape & Reel (TR) CAT25128VP2I-GT3OSCT-ND - Cut Tape (CT) CAT25128VP2I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25128VP2I-GT3 |
Description | IC EEPROM 128KBIT SPI 8TDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT25128VP2I-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 25 | 14,36280 Kč | 359,07 Kč |
| 50 | 14,06440 Kč | 703,22 Kč |
| 100 | 13,75580 Kč | 1 375,58 Kč |
| 250 | 13,34716 Kč | 3 336,79 Kč |
| 500 | 13,03640 Kč | 6 518,20 Kč |
| 1 000 | 12,72647 Kč | 12 726,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,79102 Kč | 29 373,06 Kč |
| 6 000 | 9,54783 Kč | 57 286,98 Kč |
| 9 000 | 9,40696 Kč | 84 662,64 Kč |
| 15 000 | 9,23139 Kč | 138 470,85 Kč |
| 21 000 | 9,11701 Kč | 191 457,21 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











